Part Details for 9-1437586-1 by TE Connectivity
Overview of 9-1437586-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 9-1437586-1
9-1437586-1 CAD Models
9-1437586-1 Part Data Attributes
|
9-1437586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437586-1
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 9-1437586-1
This table gives cross-reference parts and alternative options found for 9-1437586-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1437586-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW08 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 9-1437586-1 vs 90HBW08 |
A6S-8104 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 9-1437586-1 vs A6S-8104 |
GDH08STRNS04 | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | 9-1437586-1 vs GDH08STRNS04 |
SD08H1SK | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | 9-1437586-1 vs SD08H1SK |
GDH08STRNS04 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 9-1437586-1 vs GDH08STRNS04 |
1-1571983-2 | GDH08STRNTS04=DIP SWITCH | TE Connectivity | 9-1437586-1 vs 1-1571983-2 |
A6S-8101 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 9-1437586-1 vs A6S-8101 |
ADF08STTR | SLIDE DIP SWITCH- | TE Connectivity | 9-1437586-1 vs ADF08STTR |