Part Details for SD08H1SK by C&K
Overview of SD08H1SK by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD08H1SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-SD08H1SK
|
Mouser Electronics | DIP Switches / SIP Switches 8 POS SMD DIP SWITCH | 0 |
|
$1.3000 / $1.3500 | Order Now |
DISTI #
51585869
|
Verical | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1312 | Americas - 50 |
|
$2.9934 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 13390 |
|
$0.6336 / $1.9200 | Buy Now |
|
Bristol Electronics | 11175 |
|
RFQ | ||
DISTI #
2281343
|
Jameco Electronics | SPST Raised Slide 8-Position DIP Switch Low Profile Surface Mount Sealed 25VDC 100mA Min Qty: 1 Container: Each | 803 |
|
$0.7500 / $0.9900 | Buy Now |
|
Quest Components | SWITCH DIP SPST SEALED 8POS SMD | 4011 |
|
$1.0080 / $2.4000 | Buy Now |
|
Quest Components | SWITCH DIP SPST SEALED 8POS SMD | 7292 |
|
$0.7040 / $2.5600 | Buy Now |
|
Quest Components | SWITCH DIP SPST SEALED 8POS SMD | 19 |
|
$1.7600 / $2.8160 | Buy Now |
|
Quest Components | SWITCH DIP SPST SEALED 8POS SMD | 3420 |
|
$1.4400 / $3.8400 | Buy Now |
Part Details for SD08H1SK
SD08H1SK CAD Models
SD08H1SK Part Data Attributes
|
SD08H1SK
C&K
Buy Now
Datasheet
|
Compare Parts:
SD08H1SK
C&K
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Color | BLACK | |
Body Height | 3.7 mm | |
Body Length or Diameter | 21.79 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD08H1SK
This table gives cross-reference parts and alternative options found for SD08H1SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD08H1SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD08H1SK | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | SD08H1SK vs SD08H1SK |