Part Details for GDH08STRNS04 by TE Connectivity
Overview of GDH08STRNS04 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GDH08STRNS04
GDH08STRNS04 CAD Models
GDH08STRNS04 Part Data Attributes
|
GDH08STRNS04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH08STRNS04
TE Connectivity
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.2 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 11.28 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 8PST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for GDH08STRNS04
This table gives cross-reference parts and alternative options found for GDH08STRNS04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDH08STRNS04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDH08STRNS04 | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | GDH08STRNS04 vs GDH08STRNS04 |