Part Details for 86441-003 by Amphenol FCi
Overview of 86441-003 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 86441-003
86441-003 CAD Models
86441-003 Part Data Attributes:
|
86441-003
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86441-003
Amphenol FCi
Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86441-003
This table gives cross-reference parts and alternative options found for 86441-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86441-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76778-406 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86441-003 vs 76778-406 |
HC1906U-KP7 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 86441-003 vs HC1906U-KP7 |
SL11SMD10411GBSM | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 86441-003 vs SL11SMD10411GBSM |
HC1906E-KT1 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 86441-003 vs HC1906E-KT1 |
10075025-F01-11ALF | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86441-003 vs 10075025-F01-11ALF |
6-1775108-8 | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 86441-003 vs 6-1775108-8 |
76778-923 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86441-003 vs 76778-923 |
SL11SMD06211G | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 86441-003 vs SL11SMD06211G |
HC1907V-KL2 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 86441-003 vs HC1907V-KL2 |
HC1906C-KP8 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 86441-003 vs HC1906C-KP8 |