86441-003 vs SL11SMD06211G feature comparison

86441-003 Amphenol FCi

Buy Now Datasheet

SL11SMD06211G Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 11 11
UL Flammability Code 94V-0
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare 86441-003 with alternatives

Compare SL11SMD06211G with alternatives