Part Details for 10075025-F01-11ALF by Amphenol FCi
Overview of 10075025-F01-11ALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10075025-F01-11ALF
10075025-F01-11ALF CAD Models
10075025-F01-11ALF Part Data Attributes:
|
10075025-F01-11ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10075025-F01-11ALF
Amphenol FCi
Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10075025-F01-11ALF
This table gives cross-reference parts and alternative options found for 10075025-F01-11ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10075025-F01-11ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1907V-KE9 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 10075025-F01-11ALF vs HC1907V-KE9 |
HC19077-KD7 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 10075025-F01-11ALF vs HC19077-KD7 |
92825-004 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10075025-F01-11ALF vs 92825-004 |
HC1907G-KL2 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 10075025-F01-11ALF vs HC1907G-KL2 |
HC1908U-KB0 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 10075025-F01-11ALF vs HC1908U-KB0 |
76778-423 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10075025-F01-11ALF vs 76778-423 |
77320-806 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10075025-F01-11ALF vs 77320-806 |
HC19067-KP0 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 10075025-F01-11ALF vs HC19067-KP0 |
HC19061-KP6 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 10075025-F01-11ALF vs HC19061-KP6 |
76778-708 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10075025-F01-11ALF vs 76778-708 |