Part Details for 86093967113755ELF by Amphenol FCi
Overview of 86093967113755ELF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093967113755ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252546
|
RS | Conn, Rect, DIN 41612, Header, 96 Pos, Style C, Rt Angle, Class II, 3mm Tail | Amphenol FCI (Amphenol CS) 86093967113755ELF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.9400 | RFQ |
DISTI #
BRG86093967113755ELF
|
Heilind Electronics | DIN TYPE C RA HDR CNR | Americas - 1 in Stock |
|
$2.5853 / $2.6715 | Buy Now |
DISTI #
69100614
|
Verical | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class II RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 496 |
|
$2.2000 / $2.3800 | Buy Now |
DISTI #
65662106
|
Verical | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class II RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 130 |
|
$2.2000 / $2.3800 | Buy Now |
|
Quest Components | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | 12 |
|
$3.4980 / $4.7700 | Buy Now |
DISTI #
BRG86093967113755ELF
|
Interstate Connecting Components | DIN TYPE C RA HDR CNR | 0 |
|
$2.5853 / $2.6715 | Buy Now |
Part Details for 86093967113755ELF
86093967113755ELF CAD Models
86093967113755ELF Part Data Attributes:
|
86093967113755ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093967113755ELF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 86093967113755ELF
This table gives cross-reference parts and alternative options found for 86093967113755ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967113755ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967113755E1LF | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II | Amphenol Communications Solutions | 86093967113755ELF vs 86093967113755E1LF |
86093967113755E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE | Amphenol FCi | 86093967113755ELF vs 86093967113755E1LF |
PI96B30P00F00N9 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093967113755ELF vs PI96B30P00F00N9 |