Part Details for 86093967113755E1LF by Amphenol FCi
Overview of 86093967113755E1LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093967113755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06338546
|
Arrow Electronics | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2340 | Americas - 344 |
|
$2.9800 / $4.8680 | Buy Now |
DISTI #
E02:0323_00919000
|
Arrow Electronics | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Europe - 188 |
|
$3.1091 / $5.5293 | Buy Now |
DISTI #
70475614
|
RS | DIN 41612 - C TYPE PLUG 96/96 | Amphenol FCI (Amphenol CS) 86093967113755E1LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $5.0900 | RFQ |
DISTI #
BRG86093967113755E1LF
|
Heilind Electronics | DIN TYPE C RA HDR LF CNR | Americas - 0 in Stock |
|
$3.6695 / $3.7919 | Buy Now |
DISTI #
79330552
|
Verical | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 48 |
|
$6.7937 | Buy Now |
DISTI #
BRG86093967113755E1LF
|
Interstate Connecting Components | DIN TYPE C RA HDR LF CNR | 0 |
|
$3.6695 / $3.7919 | Buy Now |
DISTI #
Amphenol FCI 86093967113755E1LF
|
PEI Genesis | DIN TYPE C RA HDR LF CNR | 48 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
|
Perfect Parts Corporation | 1581 |
|
RFQ |
Part Details for 86093967113755E1LF
86093967113755E1LF CAD Models
86093967113755E1LF Part Data Attributes:
|
86093967113755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093967113755E1LF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.437 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.94 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; UL | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 86093967113755E1LF
This table gives cross-reference parts and alternative options found for 86093967113755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967113755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI96B30P00F00N9 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093967113755E1LF vs PI96B30P00F00N9 |