Filter Your Search
1 - 2 of 2 results
|
86093967113755ELF
Amphenol FCi
|
$2.4475 | Yes | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1400VAC V | NO | .9452 N | 1000 GΩ | SHRD ENDS | .139 N | YES | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.457 inch | 3.701 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
86093967113755ELF
Amphenol Communications Solutions
|
$2.9275 | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1400VAC V | NO | .9452 N | 1000 GΩ | SHRD ENDS | .139 N | YES | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.457 inch | 3.701 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 96 |