Part Details for 74LCX32FT(AJ) by Toshiba America Electronic Components
Overview of 74LCX32FT(AJ) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX32FT(AJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3050
|
Newark | Or Gate, 2I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74LCX32FT(AJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18945 |
|
$0.1050 / $0.4260 | Buy Now |
DISTI #
74LCX32FT(AJ)CT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOPB Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0552 / $0.4800 | Buy Now |
DISTI #
757-74LCX32FTAJ
|
Mouser Electronics | Logic Gates CMOS Quad 2-Input OR Gate RoHS: Compliant | 2152 |
|
$0.0600 / $0.4100 | Buy Now |
|
Quest Components | 1400 |
|
$0.2340 / $0.5850 | Buy Now | |
|
CHIPMALL.COM LIMITED | 10uA 1.65V~3.6V 4 6.5ns@3.3V,50pF ORGate TSSOP-14-175mil Gates ROHS | 1750 |
|
$0.1653 / $0.1749 | Buy Now |
DISTI #
74LCX32FT(AJ)
|
EBV Elektronik | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP (Alt: 74LCX32FT(AJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 10uA 1.65V3.6V 4 6.5ns3.3V50pF ORGate TSSOP-14-175mil Gates ROHS | 100 |
|
$0.1687 / $0.1785 | Buy Now |
Part Details for 74LCX32FT(AJ)
74LCX32FT(AJ) CAD Models
74LCX32FT(AJ) Part Data Attributes:
|
74LCX32FT(AJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX32FT(AJ)
Toshiba America Electronic Components
IC GATE OR 4CH 2-INP 14TSSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 22 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LCX32FT(AJ)
This table gives cross-reference parts and alternative options found for 74LCX32FT(AJ). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX32FT(AJ), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935209240112 | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LCX32FT(AJ) vs 935209240112 |
74LVC32AT14-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74LCX32FT(AJ) vs 74LVC32AT14-13 |
TC74LCX32FT(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX32FT(AJ) vs TC74LCX32FT(EL) |
935209240118 | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LCX32FT(AJ) vs 935209240118 |
74LVT32PW-T | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | 74LCX32FT(AJ) vs 74LVT32PW-T |
PI74LVC32ALE | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74LCX32FT(AJ) vs PI74LVC32ALE |
74LVC32APW-Q100 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LCX32FT(AJ) vs 74LVC32APW-Q100 |
SN74LVC32APWT | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX32FT(AJ) vs SN74LVC32APWT |
MC74LCX32DTG | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 96-TUBE | onsemi | 74LCX32FT(AJ) vs MC74LCX32DTG |
74LVC32APW/T3 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LCX32FT(AJ) vs 74LVC32APW/T3 |