Part Details for SN74AVC32PW by Texas Instruments
Overview of SN74AVC32PW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for SN74AVC32PW
SN74AVC32PW CAD Models
SN74AVC32PW Part Data Attributes
|
SN74AVC32PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC32PW
Texas Instruments
AVC SERIES, QUAD 2-INPUT OR GATE, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AVC32PW
This table gives cross-reference parts and alternative options found for SN74AVC32PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC32PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32APWRE4 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | SN74AVC32PW vs SN74LVC32APWRE4 |
935209240118 | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AVC32PW vs 935209240118 |
74LCX32FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | SN74AVC32PW vs 74LCX32FT |
74LVC32PWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74AVC32PW vs 74LVC32PWDH |
74LCX32MTCX_NL | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AVC32PW vs 74LCX32MTCX_NL |
74LVC32APW-Q100J | 74LVC32A-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | SN74AVC32PW vs 74LVC32APW-Q100J |
SN74LVC32APWT | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | SN74AVC32PW vs SN74LVC32APWT |
TC74LCX32FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AVC32PW vs TC74LCX32FT |
935250080118 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AVC32PW vs 935250080118 |
74LCX32MTC | Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | SN74AVC32PW vs 74LCX32MTC |