-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74LCX32DTG
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX32DTG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 48253 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Bristol Electronics | 2453 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 263 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 1962 |
|
$0.2400 / $0.6000 | Buy Now |
|
Rochester Electronics | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 69965 |
|
$0.1978 / $0.2327 | Buy Now |
DISTI #
MC74LCX32DTG
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 2÷3.6VDC, 10uA Min Qty: 3 | 416 |
|
$0.1220 / $0.3650 | Buy Now |
|
Flip Electronics | Stock, ship today | 48253 |
|
$0.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX32DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32DTG
onsemi
Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX32DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32APWTG4 | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX32DTG vs SN74LVC32APWTG4 |
SN74LVC32APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74LCX32DTG vs SN74LVC32APWTE4 |
N74LVC32PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTG vs N74LVC32PW-T |
74LVX32TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX32DTG vs 74LVX32TTR |
74LVC32APG | TSSOP-14, Tube | Integrated Device Technology Inc | MC74LCX32DTG vs 74LVC32APG |
SN74LVC32AMPWREP | Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -55 to 125 | Texas Instruments | MC74LCX32DTG vs SN74LVC32AMPWREP |
74LVC32APW-T | OR Gate | Nexperia | MC74LCX32DTG vs 74LVC32APW-T |
PI74LVC32AL | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | MC74LCX32DTG vs PI74LVC32AL |
SN74LVC32APW | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX32DTG vs SN74LVC32APW |
935299314118 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX32DTG vs 935299314118 |