-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4066DB,118-1727-ND
|
DigiKey | NEXPERIA 74HC4066DB - SPST, 4 FU Min Qty: 1794 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3098 In Stock |
|
$0.1700 | Buy Now |
DISTI #
74HC4066DB,118
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SSOP T/R - Tape and Reel (Alt: 74HC4066DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC4066DB - SPST, 4 Func, 1 Channel, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3098 |
|
$0.1436 / $0.1689 | Buy Now |
DISTI #
74HC4066DB,118
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SSOP T/R - Tape and Reel (Alt: 74HC4066DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4066DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4066DB,118
Nexperia
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC4066DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935171450112 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HC4066DB,118 vs 935171450112 |
SN74HC4066DBLE | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | Texas Instruments | 74HC4066DB,118 vs SN74HC4066DBLE |
74HC4066DB-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HC4066DB,118 vs 74HC4066DB-T |
SN74HC4066DBR | 5V, 1:1 (SPST), 4-channel analog switch 14-SSOP -40 to 85 | Texas Instruments | 74HC4066DB,118 vs SN74HC4066DBR |
74HC4066DB,112 | 74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin | NXP Semiconductors | 74HC4066DB,118 vs 74HC4066DB,112 |
74HC4066DB | SPST | Nexperia | 74HC4066DB,118 vs 74HC4066DB |
74HC4066DB,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin | Nexperia | 74HC4066DB,118 vs 74HC4066DB,112 |
SN74HC4066DBRE4 | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | Texas Instruments | 74HC4066DB,118 vs SN74HC4066DBRE4 |