Part Details for 933670370112 by NXP Semiconductors
Overview of 933670370112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 933670370112
933670370112 CAD Models
933670370112 Part Data Attributes
|
933670370112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670370112
NXP Semiconductors
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, SOT-38-1, DIP16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 32 ns | |
Switch-on Time-Max | 39 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933670370112
This table gives cross-reference parts and alternative options found for 933670370112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670370112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4051F3A | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 933670370112 vs CD54HCT4051F3A |
CD74HCT4051EE4 | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 933670370112 vs CD74HCT4051EE4 |
74HCT4051NB | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Multiplexer or Switch | NXP Semiconductors | 933670370112 vs 74HCT4051NB |
5962-9065401MEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 933670370112 vs 5962-9065401MEX |
5962-9065401MEA | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 933670370112 vs 5962-9065401MEA |