Part Details for 935171450112 by Nexperia
Overview of 935171450112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 935171450112
935171450112 CAD Models
935171450112 Part Data Attributes
|
935171450112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935171450112
Nexperia
SPST, 4 Func, 1 Channel, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 95 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 20 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935171450112
This table gives cross-reference parts and alternative options found for 935171450112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935171450112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4066DBRE4 | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | Texas Instruments | 935171450112 vs SN74HC4066DBRE4 |
74HC4066DB | SPST | Nexperia | 935171450112 vs 74HC4066DB |
74HC4066DB-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 935171450112 vs 74HC4066DB-T |
SN74HC4066DBLE | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | Texas Instruments | 935171450112 vs SN74HC4066DBLE |
74HC4066DB,118 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin | Nexperia | 935171450112 vs 74HC4066DB,118 |
74HC4066DB,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin | NXP Semiconductors | 935171450112 vs 74HC4066DB,118 |