Part Details for 74HC393PW,118 by NXP Semiconductors
Overview of 74HC393PW,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74HC393PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC393PW,118-954-ND
|
DigiKey | NEXPERIA 74HC393PW - BINARY COUN Min Qty: 2094 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4556 In Stock |
|
$0.1400 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | 74HC393PW - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 4556 |
|
$0.1230 / $0.1447 | Buy Now |
Part Details for 74HC393PW,118
74HC393PW,118 CAD Models
74HC393PW,118 Part Data Attributes:
|
74HC393PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC393PW,118
NXP Semiconductors
74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC393PW,118
This table gives cross-reference parts and alternative options found for 74HC393PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC393PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC393PW,118 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin | Nexperia | 74HC393PW,118 vs 74HC393PW,118 |
MC74HC393ADTR2 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | 74HC393PW,118 vs MC74HC393ADTR2 |
935187430112 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOT-402-1, TSSOP-14, Counter | NXP Semiconductors | 74HC393PW,118 vs 935187430112 |
74HC393PW,112 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin | Nexperia | 74HC393PW,118 vs 74HC393PW,112 |
SN74HC393PWG4 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC393PW,118 vs SN74HC393PWG4 |
MC74HC393ADTR2G | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | 74HC393PW,118 vs MC74HC393ADTR2G |
HD74HC393T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | 74HC393PW,118 vs HD74HC393T |
74HC393PW | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter | NXP Semiconductors | 74HC393PW,118 vs 74HC393PW |
74HC393PW-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter | NXP Semiconductors | 74HC393PW,118 vs 74HC393PW-T |
SN74HC393PWTE4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | 74HC393PW,118 vs SN74HC393PWTE4 |