Part Details for 74HC4060BQ,115 by NXP Semiconductors
Overview of 74HC4060BQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Part Details for 74HC4060BQ,115
74HC4060BQ,115 CAD Models
74HC4060BQ,115 Part Data Attributes
|
74HC4060BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4060BQ,115
NXP Semiconductors
74HC(T)4060 - 14-stage binary ripple counter with oscillator QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.1X.14,20 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74HC4060BQ,115
This table gives cross-reference parts and alternative options found for 74HC4060BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4060BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4017DB,118 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin | NXP Semiconductors | 74HC4060BQ,115 vs 74HC4017DB,118 |
74HC4017DB,112 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin | NXP Semiconductors | 74HC4060BQ,115 vs 74HC4017DB,112 |
74HCT393DB,112 | 74HC(T)393 - Dual 4-bit binary ripple counter SSOP1 14-Pin | NXP Semiconductors | 74HC4060BQ,115 vs 74HCT393DB,112 |
74LV393PW | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-402, TSSOP1-14, Counter | NXP Semiconductors | 74HC4060BQ,115 vs 74LV393PW |
74HCT4060D-T | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | NXP Semiconductors | 74HC4060BQ,115 vs 74HCT4060D-T |
74VHC4040MTCX | Binary Counter, AHC/VHC/H/U/V Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC4060BQ,115 vs 74VHC4040MTCX |
74HCT4060D,652 | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin | NXP Semiconductors | 74HC4060BQ,115 vs 74HCT4060D,652 |
74HCT4060DB-T | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC4060BQ,115 vs 74HCT4060DB-T |
74LV393PW,112 | 74LV393 - Dual 4-bit binary ripple counter TSSOP 14-Pin | NXP Semiconductors | 74HC4060BQ,115 vs 74LV393PW,112 |
HEF4040BT,652 | HEF4040B - 12-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | 74HC4060BQ,115 vs HEF4040BT,652 |