Part Details for MC74HC393ADTR2 by Rochester Electronics LLC
Overview of MC74HC393ADTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC393ADTR2
MC74HC393ADTR2 CAD Models
MC74HC393ADTR2 Part Data Attributes
|
MC74HC393ADTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ADTR2
Rochester Electronics LLC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, TSSOP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393ADTR2
This table gives cross-reference parts and alternative options found for MC74HC393ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC393PWRE4 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC393ADTR2 vs SN74HC393PWRE4 |
MC74HC393ADT | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74HC393ADTR2 vs MC74HC393ADT |
SN74HC393PWTG4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | MC74HC393ADTR2 vs SN74HC393PWTG4 |
MC74HC393ADT | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, TSSOP-14 | onsemi | MC74HC393ADTR2 vs MC74HC393ADT |
MC74HC393ADTR2G | Dual 4-Stage Binary Ripple Counter, TSSOP-14, 2500-REEL | onsemi | MC74HC393ADTR2 vs MC74HC393ADTR2G |
SN74HC393PWRG4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | MC74HC393ADTR2 vs SN74HC393PWRG4 |
MC74HC393ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC393ADTR2 vs MC74HC393ADTR2 |
SN74HC393PWTE4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | MC74HC393ADTR2 vs SN74HC393PWTE4 |
HD74HC393T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74HC393ADTR2 vs HD74HC393T |
SN74HC393PWT | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | MC74HC393ADTR2 vs SN74HC393PWT |