-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2418
|
Newark | 4-16 Line Decoder/Demux, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC154DB,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | 74HC Series 6V Surface Mount 4-to-16 Line Decoder/Demultiplexer - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC154DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC154DB,118
Nexperia
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC154DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC154DB,112 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer SSOP2 24-Pin | NXP Semiconductors | 74HC154DB,118 vs 74HC154DB,112 |
74HC154DB | Decoder/Driver | Nexperia | 74HC154DB,118 vs 74HC154DB |
935182570112 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24, Decoder/Driver | NXP Semiconductors | 74HC154DB,118 vs 935182570112 |
935182570118 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24, Decoder/Driver | NXP Semiconductors | 74HC154DB,118 vs 935182570118 |
74HC154DB-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24, Decoder/Driver | NXP Semiconductors | 74HC154DB,118 vs 74HC154DB-T |
74HC154DB,112 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SSOP2 24-Pin | Nexperia | 74HC154DB,118 vs 74HC154DB,112 |
935182570118 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154DB,118 vs 935182570118 |