Part Details for 74HC154DB by Nexperia
Overview of 74HC154DB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC154DB
74HC154DB CAD Models
74HC154DB Part Data Attributes
|
74HC154DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC154DB
Nexperia
Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC154DB
This table gives cross-reference parts and alternative options found for 74HC154DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC154DB,112 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer SSOP2 24-Pin | NXP Semiconductors | 74HC154DB vs 74HC154DB,112 |
935182570112 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154DB vs 935182570112 |
935182570118 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154DB vs 935182570118 |
74HC154DB,118 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SSOP2 24-Pin | Nexperia | 74HC154DB vs 74HC154DB,118 |
935182570118 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24, Decoder/Driver | NXP Semiconductors | 74HC154DB vs 935182570118 |
74HC154DB,118 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer SSOP2 24-Pin | NXP Semiconductors | 74HC154DB vs 74HC154DB,118 |
935182570112 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24, Decoder/Driver | NXP Semiconductors | 74HC154DB vs 935182570112 |
74HC154DB | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24, Decoder/Driver | NXP Semiconductors | 74HC154DB vs 74HC154DB |