Parametric results for: 74HC154DB,118 under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc154db118
Select parts from the table below to compare.
Compare
Compare
74HC154DB,118
Nexperia
$0.7937 Yes Obsolete 5 V 225 ns 1 YES SSOP 50 pF HC/UH OTHER DECODER/DRIVER CMOS 2 ENABLE INPUTS STANDARD INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G24 Not Qualified e4 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm NEXPERIA SSOP2 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24 24 SOT340-1 compliant EAR99 8542.39.00.01 1995-11-01 Nexperia
74HC154DB,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 225 ns 1 YES SSOP 50 pF HC/UH 4-LINE TO 16-LINE DECODER CMOS 2 ENABLE INPUTS STANDARD INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G24 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm NXP SEMICONDUCTORS SSOP2 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24 24 SOT340-1 unknown 8542.39.00.01