-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2859
|
Newark | Logic, Nand Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Hc00, Logic Type:Nand Gate, Output Current:25Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC00D-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 451 |
|
$0.1340 / $0.4370 | Buy Now |
DISTI #
1727-1024-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8673 In Stock |
|
$0.0987 / $0.4500 | Buy Now |
DISTI #
74HC00D-Q100,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC00D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0895 | Buy Now |
DISTI #
771-74HC00D-Q100
|
Mouser Electronics | Logic Gates 74HC00D-Q100/SOT108/SO14 RoHS: Compliant | 2821 |
|
$0.0860 / $0.4200 | Buy Now |
DISTI #
E02:0323_06131077
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2232 | Europe - 30000 |
|
$0.0916 / $0.1033 | Buy Now |
DISTI #
V79:2366_28604487
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 5000 |
|
$0.0783 / $0.3822 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 | 0 |
|
$0.0818 | Buy Now |
DISTI #
68396493
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2232 | Americas - 30000 |
|
$0.1541 | Buy Now |
DISTI #
70728128
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO T/R Min Qty: 83 Package Multiple: 1 Date Code: 2231 | Americas - 5000 |
|
$0.0783 / $0.2784 | Buy Now |
|
Rochester Electronics | 74HC00 - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 34700 |
|
$0.0935 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC00D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC00D-Q100,118
Nexperia
74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC00D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC00D,653 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HC00D-Q100,118 vs 74HC00D,653 |
74HC00D | NAND GATE | Toshiba America Electronic Components | 74HC00D-Q100,118 vs 74HC00D |