-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Schmitt NAND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9914
|
Newark | Nand Schmitt Trigger, -40 To 125Deg C, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Trigger, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Rohs Compliant: Yes |Stmicroelectronics M74HC132YRM13TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23297 |
|
$0.3330 / $0.7430 | Buy Now |
DISTI #
40X8441
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics M74HC132YRM13TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14384-1-ND
|
DigiKey | IC GATE NAND SCHMIT 4CH 2IN 14SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7474 In Stock |
|
$0.3137 / $0.9400 | Buy Now |
DISTI #
M74HC132YRM13TR
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: M74HC132YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3362 / $0.3507 | Buy Now |
DISTI #
511-M74HC132YRM13TR
|
Mouser Electronics | Logic Gates Quad 2-Input Schmitt NAND Gate RoHS: Compliant | 3727 |
|
$0.3260 / $0.6800 | Buy Now |
DISTI #
V72:2272_06548763
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1454 |
|
$0.3352 / $0.4802 | Buy Now |
|
STMicroelectronics | Quad 2-Input Schmitt NAND Gate RoHS: Compliant Min Qty: 1 | 3727 |
|
$0.4100 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3180 | Buy Now |
DISTI #
64939476
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2240 | Americas - 1454 |
|
$0.3352 / $0.4441 | Buy Now |
|
Rochester Electronics | 74HC132 - Automotive Logic ICs-AUTOMOTIVE RoHS: Compliant Status: Active Min Qty: 1 | 2329 |
|
$0.3697 / $0.4349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC132YRM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC132YRM13TR
STMicroelectronics
Quad 2-Input Schmitt NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 105 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for M74HC132YRM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC132YRM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC00J-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M74HC132YRM13TR vs SNJ54HC00J-00 |
M74HCT00M1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | M74HC132YRM13TR vs M74HCT00M1R |
U74HC00L-P14-T | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | M74HC132YRM13TR vs U74HC00L-P14-T |
CD74HCT00M96G4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | M74HC132YRM13TR vs CD74HCT00M96G4 |
SN54HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | M74HC132YRM13TR vs SN54HC00J |
M74HC00RM13TR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | M74HC132YRM13TR vs M74HC00RM13TR |
MC74HCT00ADR2 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | M74HC132YRM13TR vs MC74HCT00ADR2 |
MC74HC00AF | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | M74HC132YRM13TR vs MC74HC00AF |
CD74HCT00MTE4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | M74HC132YRM13TR vs CD74HCT00MTE4 |
U74HC00-P14-R | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | M74HC132YRM13TR vs U74HC00-P14-R |