-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8530
|
Newark | Quad Nand Gate, 2I/P, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc00, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6Vrohs Compliant: Yes |Nexperia 74HC00D,653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26890 |
|
$0.0770 / $0.0900 | Buy Now |
DISTI #
1727-2773-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89603 In Stock |
|
$0.0891 / $0.4000 | Buy Now |
DISTI #
74HC00D,653
|
Avnet Americas | NAND Gate 4-Element 2-IN 14-Pin SOIC (SOT-108) Tube - Tape and Reel (Alt: 74HC00D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0595 / $0.0710 | Buy Now |
DISTI #
74HC00D,653
|
Avnet Americas | NAND Gate 4-Element 2-IN 14-Pin SOIC (SOT-108) Tube - Tape and Reel (Alt: 74HC00D,653) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74HC00D,653
|
Avnet Americas | NAND Gate 4-Element 2-IN 14-Pin SOIC (SOT-108) Tube - Tape and Reel (Alt: 74HC00D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 / $0.0710 | Buy Now |
DISTI #
771-74HC00D-T
|
Mouser Electronics | Logic Gates 74HC00D/SOT108/SO14 RoHS: Compliant | 30214 |
|
$0.0730 / $0.4000 | Buy Now |
DISTI #
E21:3489_00016114
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2403 | Europe - 412 |
|
$0.0562 / $0.3685 | Buy Now |
|
Future Electronics | 74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 347500Reel |
|
$0.0639 / $0.0727 | Buy Now |
|
Future Electronics | 74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.0657 / $0.0743 | Buy Now |
|
Future Electronics | 74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0639 / $0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC00D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC00D,653
Nexperia
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC00D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC00M | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC00D,653 vs MM74HC00M |
74HC00D | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74HC00D,653 vs 74HC00D |
74HC00D-Q100 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | 74HC00D,653 vs 74HC00D-Q100 |
74HCT00D-Q100 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC00D,653 vs 74HCT00D-Q100 |
74HC00D,652 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HC00D,653 vs 74HC00D,652 |
74HC00DR2G | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | 74HC00D,653 vs 74HC00DR2G |
74HC00D/T3 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | 74HC00D,653 vs 74HC00D/T3 |
GD74HC00D | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC00D,653 vs GD74HC00D |
MC74HC00ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC00D,653 vs MC74HC00ADR2 |
MM74HC00M | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC00D,653 vs MM74HC00M |