Part Details for 74HC02D,652 by NXP Semiconductors
Overview of 74HC02D,652 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC02D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC02D,652-954-ND
|
DigiKey | IC GATE NOR Min Qty: 2857 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41430 In Stock |
|
$0.1100 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 23 |
|
$0.2028 | Buy Now |
|
Rochester Electronics | 74HC02D - NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41430 |
|
$0.0901 / $0.1060 | Buy Now |
Part Details for 74HC02D,652
74HC02D,652 CAD Models
74HC02D,652 Part Data Attributes
|
74HC02D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC02D,652
NXP Semiconductors
74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC02D,652
This table gives cross-reference parts and alternative options found for 74HC02D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC02D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC02D,652 vs GD54HC02D |
GD74HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | 74HC02D,652 vs GD74HC02D |
74HC02D,652 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74HC02D,652 vs 74HC02D,652 |
933714150652 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC02D,652 vs 933714150652 |
MC74HC02ADR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC02D,652 vs MC74HC02ADR2 |
74HC02D-Q100 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC02D,652 vs 74HC02D-Q100 |
MC74HC02ADD | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC02D,652 vs MC74HC02ADD |
MC74HC02ADDR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC02D,652 vs MC74HC02ADDR2 |
MM74HC02MX | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC02D,652 vs MM74HC02MX |
TC74HC02AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC02D,652 vs TC74HC02AFN-ELP |