Part Details for 5962R9578001VCX by Intersil Corporation
Overview of 5962R9578001VCX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9578001VCX
5962R9578001VCX CAD Models
5962R9578001VCX Part Data Attributes
|
5962R9578001VCX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9578001VCX
Intersil Corporation
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9578001VCX
This table gives cross-reference parts and alternative options found for 5962R9578001VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9578001VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC02P | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, DP-14 | Hitachi Ltd | 5962R9578001VCX vs HD74HC02P |
8404201CA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, | Defense Logistics Agency | 5962R9578001VCX vs 8404201CA |
GD74HC02 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14 | SK Hynix Inc | 5962R9578001VCX vs GD74HC02 |
74HC02D,652 | 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | 5962R9578001VCX vs 74HC02D,652 |
74HC02D | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 5962R9578001VCX vs 74HC02D |
CD54HC02F/3A | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Intersil Corporation | 5962R9578001VCX vs CD54HC02F/3A |