Part Details for MC74HC02ADD by Motorola Semiconductor Products
Overview of MC74HC02ADD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC74HC02ADD
MC74HC02ADD CAD Models
MC74HC02ADD Part Data Attributes
|
MC74HC02ADD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADD
Motorola Semiconductor Products
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC02ADD
This table gives cross-reference parts and alternative options found for MC74HC02ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC02ADD vs GD54HC02D |
GD74HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | MC74HC02ADD vs GD74HC02D |
74HC02D,652 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | MC74HC02ADD vs 74HC02D,652 |
933714150652 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC02ADD vs 933714150652 |
MC74HC02ADR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC02ADD vs MC74HC02ADR2 |
74HC02D-Q100 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02ADD vs 74HC02D-Q100 |
MC74HC02ADDR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC02ADD vs MC74HC02ADDR2 |
MM74HC02MX | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC02ADD vs MM74HC02MX |
TC74HC02AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC02ADD vs TC74HC02AFN-ELP |
M74HC02M1 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC02ADD vs M74HC02M1 |