Part Details for 74AC138SCQR by Fairchild Semiconductor Corporation
Overview of 74AC138SCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC138SCQR
74AC138SCQR CAD Models
74AC138SCQR Part Data Attributes:
|
74AC138SCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC138SCQR
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC138SCQR
This table gives cross-reference parts and alternative options found for 74AC138SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC138SCXR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCQR vs 74AC138SCXR |
74AC138SCT | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCQR vs 74AC138SCT |
TC74AC138FN-ELP | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | 74AC138SCQR vs TC74AC138FN-ELP |
74AC138SC_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCQR vs 74AC138SC_NL |
MC74AC138DR2G | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | 74AC138SCQR vs MC74AC138DR2G |
74AC138SCTR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCQR vs 74AC138SCTR |
HD74AC138RP-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74AC138SCQR vs HD74AC138RP-EL |
74AC138SC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCQR vs 74AC138SC |
74AC138SCX | 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | 74AC138SCQR vs 74AC138SCX |
74AC138M | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74AC138SCQR vs 74AC138M |