Part Details for 74AC138SCT by Fairchild Semiconductor Corporation
Overview of 74AC138SCT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC138SCT
74AC138SCT CAD Models
74AC138SCT Part Data Attributes
|
74AC138SCT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC138SCT
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC138SCT
This table gives cross-reference parts and alternative options found for 74AC138SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC138SC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCT vs 74AC138SC |
74AC138SC_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCT vs 74AC138SC_NL |
HD74AC138RP-EL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74AC138SCT vs HD74AC138RP-EL |
MC74AC138DG | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | 74AC138SCT vs MC74AC138DG |
HD74AC138RP | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74AC138SCT vs HD74AC138RP |
HD74AC138RP | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74AC138SCT vs HD74AC138RP |
MC74AC138DR2G | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74AC138SCT vs MC74AC138DR2G |
74AC138SCQR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCT vs 74AC138SCQR |
74AC138SCX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCT vs 74AC138SCX |
74AC138SCXR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC138SCT vs 74AC138SCXR |