-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Transistor Optocouplers, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6273
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:- Rohs Compliant: Yes |Onsemi 6N136M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1240 |
|
$0.4230 / $1.2700 | Buy Now |
DISTI #
6N136MFS-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13939 In Stock |
|
$0.4076 / $1.2700 | Buy Now |
DISTI #
6N136M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: 6N136M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3941 / $0.4703 | Buy Now |
DISTI #
512-6N136M
|
Mouser Electronics | High Speed Optocouplers High Speed Transistor RoHS: Compliant | 1347 |
|
$0.4070 / $1.0900 | Buy Now |
DISTI #
V99:2348_06298271
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 | Americas - 97 |
|
$0.4266 | Buy Now |
DISTI #
V72:2272_26884625
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 Container: Cut Strips | Americas - 94 |
|
$0.4309 / $0.5489 | Buy Now |
|
Future Electronics | 6N136 Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 29Tube |
|
$0.4100 / $0.5000 | Buy Now |
DISTI #
6N136M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: 6N136M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3941 / $0.4703 | Buy Now |
DISTI #
6N136M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 20V, DIP8 Min Qty: 1 | 0 |
|
$0.5870 / $1.0000 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 300 |
|
$1.3868 / $1.4498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N136M
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136M
onsemi
High Speed Transistor Optocouplers, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N136M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N135M | High Speed Transistor Optocouplers, 1000-TUBE | onsemi | 6N136M vs 6N135M |
6N135M | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N136M vs 6N135M |
6N136VM | High Speed Transistor Optocouplers, 1000-TUBE | onsemi | 6N136M vs 6N136VM |
6N135M | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N136M vs 6N135M |
6N136M | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N136M vs 6N136M |
6N135VM | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N136M vs 6N135VM |