Part Details for 6N136(LF2) by Toshiba America Electronic Components
Overview of 6N136(LF2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N136(LF2)
6N136(LF2) CAD Models
6N136(LF2) Part Data Attributes
|
6N136(LF2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6N136(LF2)
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N136(LF2)
This table gives cross-reference parts and alternative options found for 6N136(LF2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136(LF2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2719(TPE(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | 6N136(LF2) vs TLP2719(TPE(O |
6N136 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, | Isocom Components | 6N136(LF2) vs 6N136 |
6N135M | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N136(LF2) vs 6N135M |
TLP2719(D4-TP,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | 6N136(LF2) vs TLP2719(D4-TP,E(O |
TLP2719(E | Logic IC Output Optocoupler | Toshiba America Electronic Components | 6N136(LF2) vs TLP2719(E |
TLP719(D4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-5J1, SDIP-6 | Toshiba America Electronic Components | 6N136(LF2) vs TLP719(D4) |
6N136(TP1,F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, DIP-8 | Toshiba America Electronic Components | 6N136(LF2) vs 6N136(TP1,F) |
6N136M | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N136(LF2) vs 6N136M |
6N135M | High Speed Transistor Optocouplers, 1000-TUBE | onsemi | 6N136(LF2) vs 6N135M |
6N136V | Logic IC Output Optocoupler, | Isocom Components | 6N136(LF2) vs 6N136V |