Filter Your Search
1 - 10 of 24 results
|
6N136M-V
Everlight Electronics Co Ltd
|
$0.5200 | Yes | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 1 MBps | 0 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RECTANGULAR | EVERLIGHT ELECTRONICS CO LTD | DIP-8 | compliant | EAR99 | 8541.40.80.00 | IC Outputs | Everlight | ||||||||||||
|
6N136M
onsemi
|
$0.6192 | Yes | Active | 25 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646CQ | ||||||||||
|
6N136VM
Fairchild Semiconductor Corporation
|
$0.7560 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | EAR99 | 8541.40.80.00 | IC Outputs | 8LD,MDIP,.300" WIDE, OPTO, WHITE | DIP | 8 | ||||||||||||||
|
6N136TVM
Fairchild Semiconductor Corporation
|
$0.8088 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | EAR99 | 8541.40.80.00 | IC Outputs | 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE | DIP | 8 | |||||||||||||
|
6N136SDM
onsemi
|
$0.8182 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | ||||||||||
|
6N136SDVM
onsemi
|
$0.8343 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | ||||||||||
|
6N136SM
onsemi
|
$0.8634 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | ||||||||||
|
6N136SVM
Fairchild Semiconductor Corporation
|
$0.8721 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.40.80.00 | IC Outputs | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | DIP | 8 | ||||||||||||||
|
6N136SDVM
Fairchild Semiconductor Corporation
|
$0.8823 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.40.80.00 | IC Outputs | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | DIP | 8 | ||||||||||||||
|
6N136SM
Fairchild Semiconductor Corporation
|
$0.9105 | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.40.80.00 | IC Outputs | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | DIP | 8 |