Part Details for 69394-084 by Amphenol FCi
Overview of 69394-084 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 69394-084
69394-084 CAD Models
69394-084 Part Data Attributes:
|
69394-084
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69394-084
Amphenol FCi
IC Socket, PLCC84, 84 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 84 |
Alternate Parts for 69394-084
This table gives cross-reference parts and alternative options found for 69394-084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69394-084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CCS-84-Z-T | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | 69394-084 vs A-CCS-84-Z-T |
A-CCS84-Z | Socket and Chip Carrier | ASSMANN WSW components GmbH | 69394-084 vs A-CCS84-Z |
D83084C-06 | IC Socket, PLCC84, 84 Contact(s), Solder | Harwin | 69394-084 vs D83084C-06 |
940-99-084-24-000000 | IC Socket, PLCC84, 84 Contact(s) | Mill-Max Mfg Corp | 69394-084 vs 940-99-084-24-000000 |
A-CCS084-Z-R | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | 69394-084 vs A-CCS084-Z-R |