69394-084 vs A-CCS-84-Z-T feature comparison

69394-084 Amphenol FCi

Buy Now Datasheet

A-CCS-84-Z-T ASSMANN WSW components GmbH

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BERG ELECTRONICS ASSMANN ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC84 PLCC84
Housing Material POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
Number of Contacts 84 84
Base Number Matches 1 1
Rohs Code Yes
Body Breadth 1.443 inch
Body Depth 0.315 inch
Body Length 1.443 inch
Contact Configuration 21X21
Contact Finish Mating SN
Contact Finish Termination TIN OVER NICKEL
Contact Material P-CUSN
Contact Style BELLOWED TYPE
Current Rating 1 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω
JESD-609 Code e3
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Termination Type SOLDER

Compare 69394-084 with alternatives

Compare A-CCS-84-Z-T with alternatives