Part Details for 68786-202LF by Amphenol FCi
Overview of 68786-202LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68786-202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06404984
|
Arrow Electronics | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2208 | Americas - 5114 |
|
$0.1108 / $0.1523 | Buy Now |
DISTI #
70088960
|
RS | Connector 1x2 Low Profile Jumper Assembly Gold Plated Cont White Polyester Body | Amphenol FCI (Amphenol CS) 68786-202LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 650 |
|
$0.2010 / $0.3000 | Buy Now |
DISTI #
BRG68786-202LF
|
Heilind Electronics | 1 X 2 LOW PROFILE JUMPER | Americas - 7908 in Stock22500 On Order |
|
$0.1354 / $0.1758 | Buy Now |
DISTI #
78438541
|
Verical | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 513 Package Multiple: 1 | Americas - 30000 |
|
$0.1140 / $0.1220 | Buy Now |
|
Bristol Electronics | 1208 |
|
RFQ | ||
|
Quest Components | INTERCONNECTION DEVICE | 230 |
|
$0.1636 / $0.2454 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 766 |
|
$0.2454 / $0.8180 | Buy Now |
DISTI #
BRG68786-202LF
|
Interstate Connecting Components | 1 X 2 LOW PROFILE JUMPER | 18455250 On Order |
|
$0.1354 / $0.1758 | Buy Now |
DISTI #
SMC-68786-202LF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0208 / $0.0247 | RFQ |
Part Details for 68786-202LF
68786-202LF CAD Models
68786-202LF Part Data Attributes:
|
68786-202LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68786-202LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.198 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
Alternate Parts for 68786-202LF
This table gives cross-reference parts and alternative options found for 68786-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68786-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUN02SS-FOB | Interconnection Device | Crane Connectors | 68786-202LF vs JUN02SS-FOB |
JUN02SS-TOB | Interconnection Device | Crane Connectors | 68786-202LF vs JUN02SS-TOB |
JUN02SS-TOH | Interconnection Device | Crane Connectors | 68786-202LF vs JUN02SS-TOH |
68786-102 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 68786-202LF vs 68786-102 |
JUN02SS-GOB | Interconnection Device | Crane Connectors | 68786-202LF vs JUN02SS-GOB |