68786-202LF
vs
SNT-100-RD-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
SAMTEC INC
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Amphenol
|
SAMTEC
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
0.098 inch
|
0.1 inch
|
Body Depth |
0.2 inch
|
0.24 inch
|
Body Length |
0.198 inch
|
0.2 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
AU ON NI
|
SN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
5 mΩ
|
Contact Style |
SQ PIN-SKT
|
|
Durability |
50 Cycles
|
|
Insertion Force-Max |
4.448 N
|
8.896 N
|
Insulation Resistance |
50000000000 Ω
|
|
Insulator Color |
WHITE
|
RED
|
Insulator Material |
POLYESTER
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
120 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
2.5 A
|
2.5 A
|
Reference Standard |
UL, CSA
|
UL
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8536.69.40.40
|
Factory Lead Time |
|
1 Week
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code |
|
e3
|
Withdrawl Force-Min |
|
.5282 N
|
|
|
|
Compare 68786-202LF with alternatives
Compare SNT-100-RD-T with alternatives