-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2856
|
Newark | Usb Conn, 2.0, Mini Usb Type B, Rcpt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 67503-1020 (Alternate Part Number: 822348780990 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 142000 |
|
$0.5520 / $0.6430 | Buy Now |
DISTI #
67X4915
|
Newark | Usb Conn, 2.0, Mini Usb Type B, Rcpt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Molex 67503-1020 (Alternate Part Number: 822348780990 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.6990 | Buy Now |
DISTI #
64K2160
|
Newark | Usb Conn, 2.0, Mini Usb Type B, Rcpt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 67503-1020 (Alternate Part Number: 822348780990 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8350 | Buy Now |
DISTI #
0675031020
|
Avnet Americas | Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0675031020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4328 / $0.4772 | Buy Now |
DISTI #
538-67503-1020
|
Mouser Electronics | USB Connectors USB Mini-B Recept On-The-Go Rt.Angle RoHS: Compliant | 16235 |
|
$0.4970 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant |
142000 Partner Stock |
|
$0.4906 / $0.5916 | Buy Now |
|
Bristol Electronics | 2421 |
|
RFQ | ||
|
Quest Components | USB CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,SURFACE MOUNT TERMINAL,DETENT | 118 |
|
$0.4284 / $0.9180 | Buy Now |
|
Quest Components | USB CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,SURFACE MOUNT TERMINAL,DETENT | 800 |
|
$0.6120 / $1.5300 | Buy Now |
|
Quest Components | USB CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,SURFACE MOUNT TERMINAL,DETENT | 772 |
|
$0.6120 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67503-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
67503-1020
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 67503-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67503-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1734035-2 | USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 67503-1020 vs 3-1734035-2 |
2-1734035-3 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 67503-1020 vs 2-1734035-3 |