-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1734035-3-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 14000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9615 | Buy Now |
DISTI #
2-1734035-3
|
Avnet Americas | MINI USB,R/A,SMT,MATTE TIN,W/ LONG COVER - Bulk (Alt: 2-1734035-3) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0191 | Buy Now |
DISTI #
571-2-1734035-3
|
Mouser Electronics | USB Connectors MINI USB,R/A,SMT MATTE TIN W/LONG CVR RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
DISTI #
AMP2-1734035-3
|
Heilind Electronics | MINI USB,R/A,SMT,MATTE TIN,W/ | Americas - 0 in Stock |
|
$1.1311 | Buy Now |
|
Onlinecomponents.com | MINI USB, TYPE B, R/A, SMT RoHS: Compliant | 0 |
|
$0.9750 / $2.8610 | Buy Now |
DISTI #
2-1734035-3
|
Avnet Americas | MINI USB,R/A,SMT,MATTE TIN,W/ LONG COVER - Bulk (Alt: 2-1734035-3) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0191 | Buy Now |
DISTI #
AMP2-1734035-3
|
Interstate Connecting Components | MINI USB,R/A,SMT,MATTE TIN,W/ | 0 |
|
$1.1311 | Buy Now |
|
Master Electronics | MINI USB, TYPE B, R/A, SMT RoHS: Compliant | 0 |
|
$0.9750 / $2.8610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734035-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734035-3
TE Connectivity
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |