Datasheets
3-1734035-2 by: TE Connectivity

USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle

Part Details for 3-1734035-2 by TE Connectivity

Overview of 3-1734035-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-1734035-2

Part # Distributor Description Stock Price Buy
DISTI # A141613-ND
DigiKey CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 35000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 35,000 $0.8934
$0.8934 Buy Now
DISTI # 3-1734035-2
Avnet Americas MINI USB,R/A,SMT,MATTE TIN,W/O - Bulk (Alt: 3-1734035-2) RoHS: Compliant Min Qty: 35000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Bulk 0
  • 35,000 $0.9470
$0.9470 Buy Now
DISTI # 571-3-1734035-2
Mouser Electronics USB Connectors MINI USB,R/A,SMT MATTE TIN,W/O MYLAR RoHS: Compliant 0
  • 700 $0.8930
  • 35,000 $0.8930
$0.8930 Order Now
DISTI # 73775639
RS Mini USB, R/A, SMT, matte tin, w/o mylar, USB Connectors | TE Connectivity 3-1734035-2 Min Qty: 35000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 35,000 $1.3900
$1.3900 RFQ
Future Electronics R/A SMT MINI USB MATTE TIN w/o MYLAR RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 700 Container: Reel 0
Reel
  • 700 $0.9500
  • 1,400 $0.9250
  • 2,100 $0.9100
  • 2,800 $0.8950
$0.8950 / $0.9500 Buy Now
Future Electronics R/A SMT MINI USB MATTE TIN w/o MYLAR RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 3500 Container: Reel 0
Reel
  • 3,500 $0.8950
$0.8950 Buy Now
DISTI # AMP3-1734035-2
Heilind Electronics MINI USB,R/A,SMT,MATTE MY TIN,W/O Americas - 0 in Stock
Buy Now
Onlinecomponents.com Mini USB,R/A,SMT,matte tin,w/o mylar RoHS: Compliant 2090 In Stock
  • 700 $1.0400
  • 1,400 $1.0090
  • 2,800 $0.9990
  • 5,600 $0.9890
  • 7,700 $0.9790
  • 10,500 $0.9690
  • 15,400 $0.9620
$0.9620 / $1.0400 Buy Now
DISTI # 66675600
Verical MINI USB R/A SMT B TYPE Min Qty: 700 Package Multiple: 700 Date Code: 2305 Americas - 1400
  • 700 $1.3775
  • 1,400 $1.3134
$1.3134 / $1.3775 Buy Now
DISTI # 3-1734035-2
Avnet Americas MINI USB,R/A,SMT,MATTE TIN,W/O - Bulk (Alt: 3-1734035-2) RoHS: Compliant Min Qty: 35000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Bulk 0
  • 35,000 $0.9470
$0.9470 Buy Now
DISTI # AMP3-1734035-2
Interstate Connecting Components MINI USB,R/A,SMT,MATTE MY TIN,W/O 0
Buy Now
Master Electronics Mini USB,R/A,SMT,matte tin,w/o mylar RoHS: Compliant 2090 In Stock
  • 700 $1.0400
  • 1,400 $1.0090
  • 2,800 $0.9990
  • 5,600 $0.9890
  • 7,700 $0.9790
  • 10,500 $0.9690
  • 15,400 $0.9620
$0.9620 / $1.0400 Buy Now

Part Details for 3-1734035-2

3-1734035-2 Part Data Attributes:

3-1734035-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-1734035-2 TE Connectivity USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 9 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
Connector Type USB CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Style USB2.0 B
DIN Conformance NO
Durability 1500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 1A
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 1 A
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1734035-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1734035-2 by TE Connectivity

  • Please alert me when 3-1734035-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1734035-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1734035-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1734035-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: