-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY POL 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4333
|
Newark | Plug & Socket Connector, Header, 4 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 643416-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2186 |
|
$0.4970 | Buy Now |
DISTI #
82AC1856
|
Newark | 04P Umnl Hdr Assy Pol 94Vo Rohs Compliant: Yes |Amp Te Connectivity 643416-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2244 |
|
$1.0500 / $1.1000 | Buy Now |
DISTI #
A25264-ND
|
DigiKey | CONN HDR 4POS 0.25 TIN PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
102 In Stock |
|
$0.7373 / $1.3700 | Buy Now |
DISTI #
643416-1
|
Avnet Americas | Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 643416-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 3000 |
|
$0.6491 | Buy Now |
DISTI #
90F4333
|
Avnet Americas | Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 90F4333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2186 Partner Stock |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
571-6434161
|
Mouser Electronics | Pin & Socket Connectors 4P PCB VERT HEADER RoHS: Compliant | 2371 |
|
$0.7370 / $1.1000 | Buy Now |
DISTI #
V99:2348_07469212
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 | Americas - 2362 |
|
$0.6623 / $0.7941 | Buy Now |
DISTI #
V36:1790_07469212
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2038 | Americas - 2027 |
|
$0.6380 / $0.6749 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position 6.35 mm Pitch Wire to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1 Container: Box | 2800Box |
|
$0.5550 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position 6.35 mm Pitch Wire to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.6950 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643416-1
TE Connectivity
04P UMNL HDR ASSY POL 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 643416-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643416-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586872-1 | Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 643416-1 vs 1586872-1 |
0444750411 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 643416-1 vs 0444750411 |