643416-1 vs 0444750411 feature comparison

643416-1 TE Connectivity

Buy Now Datasheet

0444750411 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 12 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option POLARIZATION POST
Body Breadth 0.3 inch
Body Depth 0.3 inch
Body Length 1.05 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P4
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 12A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 200u inch
Polarization Key POLARIZED
Rated Current (Signal) 12 A
Reference Standard CSA, UL, V
Terminal Length 0.149 inch
Terminal Pitch 6.35 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-2
Base Number Matches 5 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 643416-1 with alternatives

Compare 0444750411 with alternatives