-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1855
|
Newark | Pin&socket Connectors 04P Umnl Hdr Assy, Gw |Amp Te Connectivity 1586872-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5593 |
|
$1.3400 / $2.0600 | Buy Now |
DISTI #
97X5746
|
Newark | 04P Umnl Hdr Assy, Gw |Amp Te Connectivity 1586872-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9710 | Buy Now |
DISTI #
1586872-1-ND
|
DigiKey | CONN SOCKET 4POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5000 In Stock |
|
$0.9125 / $1.6400 | Buy Now |
DISTI #
1586872-1
|
Avnet Americas | AMP1586872-1 - Bag (Alt: 1586872-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.9198 / $1.0074 | Buy Now |
DISTI #
571-1586872-1
|
Mouser Electronics | Pin & Socket Connectors 04P UMNL HDR ASSY, GW RoHS: Compliant | 5782 |
|
$0.9120 / $1.6400 | Buy Now |
DISTI #
72000322
|
RS | Connector, 04P Umnl Hdr Assy, Gw | TE Connectivity 1586872-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.8590 | Buy Now |
DISTI #
AMP1586872-1
|
Heilind Electronics | 04P UMNL HDR ASSY, GW | Americas - 0 in Stock |
|
$0.9325 / $0.9465 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY, GW RoHS: Compliant |
5593 Partner Stock |
|
$0.9030 / $1.2800 | Buy Now |
DISTI #
AMP1586872-1
|
Interstate Connecting Components | 04P UMNL HDR ASSY, GW | 0 |
|
$0.9325 / $0.9465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586872-1
TE Connectivity
Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586872-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586872-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0444750411 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 1586872-1 vs 0444750411 |