Part Details for 6100.3300.33 by Schurter Electronic Components
Overview of 6100.3300.33 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6100.3300.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9702
|
Newark | Connector, Mains Socket, 15A, 250V, Blk, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 6100.3300.33 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3800 / $15.2800 | Buy Now |
DISTI #
486-4180-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
110 In Stock |
|
$8.4888 / $12.7300 | Buy Now |
DISTI #
6100.3300.33
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6100.3300.33) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$8.2850 / $9.7153 | Buy Now |
DISTI #
693-6100.3300.33
|
Mouser Electronics | AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 DEG C RoHS: Compliant | 0 |
|
$8.4800 / $10.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$8.2900 | Buy Now |
|
Onlinecomponents.com | 6100 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$9.0300 / $11.9500 | Buy Now |
DISTI #
77776064
|
Verical | Conn Inlet M 3 POS Screw ST Panel Mount 1 Port Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 28 |
|
$12.9861 / $15.0286 | Buy Now |
DISTI #
6100.3300.33
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6100.3300.33) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$8.2850 / $9.7153 | Buy Now |
DISTI #
6100.3300.33
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 28 |
|
$10.6000 / $13.2500 | Buy Now |
DISTI #
000000000005238284
|
Sager | AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 DEG C Min Qty: 100 | 0 |
|
$8.6000 / $9.3000 | Buy Now |
Part Details for 6100.3300.33
6100.3300.33 CAD Models
6100.3300.33 Part Data Attributes:
|
6100.3300.33
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.3300.33
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE | |
Body Breadth | 0.905 inch | |
Body Length | 1.889 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6100.3300.33
This table gives cross-reference parts and alternative options found for 6100.3300.33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.3300.33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6100.3200.32 | Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6100.3300.33 vs 6100.3200.32 |
DC11.0031.401 | Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.3300.33 vs DC11.0031.401 |