Part Details for DC11.0031.401 by Schurter Electronic Components
Overview of DC11.0031.401 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC11.0031.401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4261
|
Newark | Dc11 Power Entry Module 10A C14/Carton Box |Schurter DC11.0031.401 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $13.2000 | Buy Now |
DISTI #
DC11.0031.401-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3712 / $14.8900 | Buy Now |
DISTI #
DC11.0031.401
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0031.401) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$8.1703 / $9.5808 | Buy Now |
DISTI #
693-DC11.0031.401
|
Mouser Electronics | AC Power Entry Modules Snap-in 2-pole 10A Grn ill 2.5mm panel RoHS: Compliant | 0 |
|
$8.3800 | Order Now |
DISTI #
70598657
|
RS | Power Entry Modules, AC, Snap-in 2-pole 10A Grn ill 2.5mm panel | Schurter DC11.0031.401 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1700 / $13.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$8.1700 | Buy Now |
|
Onlinecomponents.com | DC11 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$9.1900 / $13.3900 | Buy Now |
DISTI #
000000000001092072
|
Sager | AC Power Entry Modules Snap-in 2-pole 10A Grn ill 2.5mm panel Min Qty: 100 | 0 |
|
$8.4800 / $9.1700 | Buy Now |
|
Master Electronics | DC11 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$9.1900 / $13.3900 | Buy Now |
Part Details for DC11.0031.401
DC11.0031.401 CAD Models
DC11.0031.401 Part Data Attributes:
|
DC11.0031.401
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC11.0031.401
Schurter Electronic Components
Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 1.43 inch | |
Body Length | 1.33 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DC11.0031.401
This table gives cross-reference parts and alternative options found for DC11.0031.401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC11.0031.401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6145-ABCBKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-ABCBKC00C0-000 |
6145-A34BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-A34BKC00C0-000 |
6145-A14BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-A14BKC00C0-000 |
6145-A126KC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-A126KC00C0-000 |
6145-A34WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-A34WHC00C0-000 |
6145-A12WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-A12WHC00C0-000 |
6145-ABTBHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-ABTBHC00C0-000 |
6145-ABTWKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-ABTWKC00C0-000 |
6145-A04BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-A04BKC00C0-000 |
6145-A046HC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | DC11.0031.401 vs 6145-A046HC00C0-000 |