Part Details for 6100.3200.32 by Schurter Electronic Components
Overview of 6100.3200.32 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6100.3200.32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4990
|
Newark | Iec Power Connector, C14 Inlet, 10A, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:6100-3 Series Rohs Compliant: Yes |Schurter 6100.3200.32 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9000 / $6.2000 | Buy Now |
DISTI #
6100.3200.32
|
Avnet Americas | Power Connector Inlet Receptacle 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 6100.3200.32) Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$4.3932 / $5.1517 | Buy Now |
DISTI #
82AC4990
|
Avnet Americas | Power Connector Inlet Receptacle 3 Position Straight Panel Mount - Bulk (Alt: 82AC4990) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$5.8400 / $8.1800 | Buy Now |
DISTI #
693-6100.3200.32
|
Mouser Electronics | AC Power Entry Modules 6100-3 Connector Inlet 10A C14 RoHS: Compliant | 28 |
|
$4.5100 / $6.4100 | Buy Now |
DISTI #
72126541
|
RS | Connector, 6100 APPLIANCE INLET, 10A ,70C | Schurter 6100.3200.32 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.5000 | RFQ |
|
Future Electronics | 6100-3 Series 3 Position 250 VAC 10 A Power Entry Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.4300 / $5.3100 | Buy Now |
|
Onlinecomponents.com | 6100-3 Connector Inlet 10A C14 |
550 In Stock |
|
$4.7300 / $9.2100 | Buy Now |
DISTI #
6100.3200.32
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$5.9100 / $8.4500 | RFQ |
DISTI #
000000000005842988
|
Sager | AC Power Entry Modules 6100-3 Connector Inlet 10A C14 Min Qty: 100 | 0 |
|
$4.5600 / $5.1400 | Buy Now |
|
Master Electronics | 6100-3 Connector Inlet 10A C14 |
550 In Stock |
|
$4.7300 / $9.2100 | Buy Now |
Part Details for 6100.3200.32
6100.3200.32 CAD Models
6100.3200.32 Part Data Attributes:
|
6100.3200.32
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.3200.32
Schurter Electronic Components
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE | |
Body Breadth | 0.905 inch | |
Body Length | 1.889 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6100.3200.32
This table gives cross-reference parts and alternative options found for 6100.3200.32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.3200.32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6145-ABCBKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-ABCBKC00C0-000 |
6145-A34BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-A34BKC00C0-000 |
6145-A14BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-A14BKC00C0-000 |
6145-A126KC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-A126KC00C0-000 |
6145-A34WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-A34WHC00C0-000 |
6145-A12WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-A12WHC00C0-000 |
6145-ABTBHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-ABTBHC00C0-000 |
6145-ABTWKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-ABTWKC00C0-000 |
6145-A04BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-A04BKC00C0-000 |
6145-A046HC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3200.32 vs 6145-A046HC00C0-000 |