-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6316
|
Newark | 40 Modii Hdr Drra 3/4Shrd Lf |Amp Te Connectivity 6-103165-6 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$29.9300 | Buy Now |
DISTI #
22R8513
|
Newark | 40 Modii Hdr Drra 3/4Shrd Lf Rohs Compliant: Yes |Te Connectivity 6-103165-6 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2900 / $35.9800 | Buy Now |
DISTI #
2266-6-103165-6-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 3 Lead time: 50 Weeks Container: Box MARKETPLACE PRODUCT |
172 In Stock |
|
$21.5800 / $31.7400 | Buy Now |
DISTI #
6-103165-6-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 3 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.7780 | Buy Now |
DISTI #
6-103165-6
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-103165-6) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$24.5415 / $29.5330 | Buy Now |
DISTI #
571-6-103165-6
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR DRRA 3/4SHRD LF RoHS: Compliant | 0 |
|
$28.7800 | Order Now |
DISTI #
72056105
|
RS | Connector, AMPMODU, 40 Modii Hdr Drra 3/4Shrd Lf | TE Connectivity 6-103165-6 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$30.5800 / $31.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$24.4700 | Buy Now |
DISTI #
AMP6-103165-6
|
Heilind Electronics | 40 MODII HDR DRRA 3/4SHRD LF | Americas - 0 in Stock |
|
$9.3429 / $16.1134 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR DRRA 3/4SHRD LF RoHS: Compliant |
172 Partner Stock |
|
$28.3600 / $31.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103165-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103165-6
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Description | 40 MODII HDR DRRA 3/4SHRD LF | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-10 19:58:25 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.361 inch | |
Body Depth | 0.639 inch | |
Body Length | 2.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103165-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103165-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-146256-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-103165-6 vs 7-146256-0 |
6-103169-8 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 6-103165-6 vs 6-103169-8 |
10-89-7403 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 6-103165-6 vs 10-89-7403 |
7-102975-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-103165-6 vs 7-102975-0 |
2-87227-0 | 40 MODII HDR DRST UNSHRD .100 | TE Connectivity | 6-103165-6 vs 2-87227-0 |
10-89-7401 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 6-103165-6 vs 10-89-7401 |
6-103166-8 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6-103165-6 vs 6-103166-8 |
1-103169-8 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 6-103165-6 vs 1-103169-8 |
1-534257-0 | 40 MODII 2PC SHRD HDR W/HLDWN | TE Connectivity | 6-103165-6 vs 1-534257-0 |
5-102570-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6-103165-6 vs 5-102570-1 |