-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR DRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3692
|
Newark | Headers & Wire Housings 40 Modii Hdr Drst Un Rohs Compliant: Yes |Amp Te Connectivity 2-87227-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1792 |
|
$9.9600 / $13.6800 | Buy Now |
DISTI #
2266-2-87227-0-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1792 In Stock |
|
$9.2800 / $10.0300 | Buy Now |
DISTI #
2-87227-0-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2896 | Buy Now |
DISTI #
2-87227-0
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-87227-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1464 / $9.1976 | Buy Now |
DISTI #
571-2-87227-0
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR DRST UN RoHS: Compliant | 0 |
|
$8.8200 | Order Now |
DISTI #
72047237
|
RS | Connector, AMPMODU, 40 Modii Hdr Drst Unshrd .100 | TE Connectivity 2-87227-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6700 / $9.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$7.7300 | Buy Now |
DISTI #
AMP2-87227-0
|
Heilind Electronics | 40 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$9.6614 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR DRST UNSHRD .100 RoHS: Compliant |
1794 In Stock |
|
$9.0500 / $10.9800 | Buy Now |
DISTI #
66353376
|
Verical | Conn Unshrouded Header M 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1087 |
|
$8.7100 / $9.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87227-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87227-0
TE Connectivity
40 MODII HDR DRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-87227-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87227-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG40DS-GAR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 2-87227-0 vs PEG40DS-GAR |