Part Details for 1-534257-0 by TE Connectivity
Overview of 1-534257-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-534257-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0879
|
Newark | 40 Modii 2Pc Shrd Hdr W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-534257-0 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $6.2400 | Buy Now |
DISTI #
1-534257-0-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 640 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3834 | Buy Now |
DISTI #
1-534257-0
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-534257-0) RoHS: Not Compliant Min Qty: 640 Package Multiple: 32 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$4.7202 / $5.6802 | Buy Now |
DISTI #
571-1-534257-0
|
Mouser Electronics | Headers & Wire Housings 40 MODII 2PC SHRD HDR W/HLDWN RoHS: Not Compliant | 0 |
|
$6.3800 | Order Now |
DISTI #
72054136
|
RS | Connector, AMPMODU, 40 Modii 2Pc Shrd Hdr W/Hldwn | TE Connectivity 1-534257-0 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8600 / $6.0400 | RFQ |
DISTI #
AMP1-534257-0
|
Heilind Electronics | 40 MODII 2PC SHRD HDR W/HLDWN | Americas - 0 in Stock |
|
$4.6618 / $5.9703 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY, MOD II, DOUBLE ROW, 2.54 X 2.54 [.100 X .100] 0.64 [.025] SQUARE POST, BOARD RETENTION FEATURE | 0 |
|
$4.9700 / $13.6000 | Buy Now |
DISTI #
AMP1-534257-0
|
Interstate Connecting Components | 40 MODII 2PC SHRD HDR W/HLDWN | 0 |
|
$4.6618 / $5.9703 | Buy Now |
|
Master Electronics | HEADER ASSY, MOD II, DOUBLE ROW, 2.54 X 2.54 [.100 X .100] 0.64 [.025] SQUARE POST, BOARD RETENTION FEATURE | 0 |
|
$4.9700 / $13.6000 | Buy Now |
Part Details for 1-534257-0
1-534257-0 CAD Models
1-534257-0 Part Data Attributes:
|
1-534257-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-534257-0
TE Connectivity
40 MODII 2PC SHRD HDR W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, ACTION PIN | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.515 inch | |
Body Depth | 1.02 inch | |
Body Length | 2.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 103000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 1-534257-0
This table gives cross-reference parts and alternative options found for 1-534257-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-534257-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-146256-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-534257-0 vs 7-146256-0 |
6-103169-8 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-534257-0 vs 6-103169-8 |
10-89-7403 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-534257-0 vs 10-89-7403 |
7-102975-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-534257-0 vs 7-102975-0 |
2-87227-0 | 40 MODII HDR DRST UNSHRD .100 | TE Connectivity | 1-534257-0 vs 2-87227-0 |
10-89-7401 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-534257-0 vs 10-89-7401 |
6-103166-8 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-534257-0 vs 6-103166-8 |
6-103165-6 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-534257-0 vs 6-103165-6 |
1-103169-8 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-534257-0 vs 1-103169-8 |
5-102570-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-534257-0 vs 5-102570-1 |