Datasheets
5962-8765005LA by:

UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24

Part Details for 5962-8765005LA by QP Semiconductor

Overview of 5962-8765005LA by QP Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 5962-8765005LA

5962-8765005LA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8765005LA Part Data Attributes:

5962-8765005LA QP Semiconductor
Buy Now Datasheet
Compare Parts:
5962-8765005LA QP Semiconductor UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24
Part Life Cycle Code Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 25 ns
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Memory Density 16384 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 5962-8765005LA

This table gives cross-reference parts and alternative options found for 5962-8765005LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8765005LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C293A-25WI UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C293A-25WI
CY7C293A-25WMB UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C293A-25WMB
CY7C291A-25WMB UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C291A-25WMB
5962-8765005LX UVPROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor 5962-8765005LA vs 5962-8765005LX
CY7C245AL-45WI UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C245AL-45WI
CY7C245A-45WI UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C245A-45WI
CY7C245L-45WC UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C245L-45WC
CY7C245AL-35WC UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C245AL-35WC
CY7C291AL-25WC UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765005LA vs CY7C291AL-25WC
5962-8765005JA UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 e2v technologies 5962-8765005LA vs 5962-8765005JA
Part Number Description Manufacturer Compare
NMC27C16BQ200 IC 2K X 8 UVPROM, 200 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM Texas Instruments 5962-8765005LA vs NMC27C16BQ200
5962-8765004JX UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor 5962-8765005LA vs 5962-8765004JX
5962-8765004JC UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor 5962-8765005LA vs 5962-8765004JC
M38510/21002BJX OTP ROM, 2KX8, 100ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 QP Semiconductor 5962-8765005LA vs M38510/21002BJX
5962-8765001LA UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor 5962-8765005LA vs 5962-8765001LA
QP7C291A-35WMB UVPROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor 5962-8765005LA vs QP7C291A-35WMB
5962-8765004JA UVPROM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 QP Semiconductor 5962-8765005LA vs 5962-8765004JA
5962-8765001JA UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 QP Semiconductor 5962-8765005LA vs 5962-8765001JA
M2716F6 UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 Thales Group 5962-8765005LA vs M2716F6
5962-8873402JA OTP ROM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 QP Semiconductor 5962-8765005LA vs 5962-8873402JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8765005LA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8765005LA by QP Semiconductor

  • Please alert me when 5962-8765005LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8765005LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8765005LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8765005LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8765005LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8765005LA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: