Filter Your Search
1 - 3 of 3 results
|
5962-8765005LA
Cypress Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | WDIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||
|
5962-8765005LA
e2v technologies
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||
|
5962-8765005LA
QP Semiconductor
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 |